Pingood Enterprise SB-1216A technical specifications.
| Product Length (mm) | 10 |
| Product Diameter (mm) | 18.6 |
| Type | Snap Bushing |
| Cage Code | SKK84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pingood Enterprise SB-1216A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.