Pintek CP-3101R technical specifications.
| Bandwidth | 100MHz |
| Max Input Voltage | 600V |
| Resistance | -3101R |
| Series | CP |
| RoHS | Not Compliant |
Download the complete datasheet for Pintek CP-3101R to view detailed technical specifications.
No datasheet is available for this part.