Pintek CP-3308R technical specifications.
| Bandwidth | 300MHz |
| Max Input Voltage | 2kV |
| Resistance | -3308R |
| Series | CP |
| RoHS | Not Compliant |
Download the complete datasheet for Pintek CP-3308R to view detailed technical specifications.
No datasheet is available for this part.