
Pittman GM9213-1 technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 1.4A |
| Speed | 431RPM |
| Weight | 14.9oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pittman GM9213-1 to view detailed technical specifications.
No datasheet is available for this part.
