Pittman GM9213-2 technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 1.4A |
| Speed | 129RPM |
| Weight | 15.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pittman GM9213-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
