Pittman GM9213-4 technical specifications.
| Bearing Type | Sleeve |
| Current Rating | 1.4A |
| Speed | 11.6RPM |
| Weight | 16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pittman GM9213-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
