
Pittman GM9234S029-R1 technical specifications.
| Bearing Type | Ball |
| Package/Case | 127 |
| Current Rating | 5.2A |
| Speed | 36.9RPM |
| Weight | 17oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pittman GM9234S029-R1 to view detailed technical specifications.
No datasheet is available for this part.