
Pittman GM9234S030-R1 technical specifications.
| Brand/Series | GM923 Series |
| Primary Type | Motors |
| Type | Gearmotor |
| Voltage, Nominal | 24 VDC |
| RoHS | Not Compliant |
Download the complete datasheet for Pittman GM9234S030-R1 to view detailed technical specifications.
No datasheet is available for this part.