Pixel Technologies AFHD-4 technical specifications.
| Height | 4inch |
| Length | 60.5inch |
| Weight | 3.81lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pixel Technologies AFHD-4 to view detailed technical specifications.
No datasheet is available for this part.