Pixel Technologies F36SMB technical specifications.
| Package/Case | SMB |
| Height | 1inch |
| Length | 5inch |
| Weight | 0.05lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pixel Technologies F36SMB to view detailed technical specifications.
No datasheet is available for this part.