Pixel Technologies PRO-100 technical specifications.
| Package/Case | 100 |
| Height | 3inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 3.42lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pixel Technologies PRO-100 to view detailed technical specifications.
No datasheet is available for this part.