Pixel Technologies PRO600 technical specifications.
| Height | 5inch |
| Length | 17inch |
| Weight | 2.37lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pixel Technologies PRO600 to view detailed technical specifications.
No datasheet is available for this part.