Pixel Technologies SMA-2F technical specifications.
| Package/Case | SMA |
| Height | 0.5inch |
| Length | 3.5inch |
| Weight | 0.05lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pixel Technologies SMA-2F to view detailed technical specifications.
No datasheet is available for this part.