Pixel Technologies SR-4 technical specifications.
| Height | 2inch |
| Length | 7inch |
| Weight | 0.72lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pixel Technologies SR-4 to view detailed technical specifications.
No datasheet is available for this part.