Pixel Technologies SRR-5 technical specifications.
| Package/Case | 200 |
| Height | 5.5inch |
| Length | 17inch |
| Mount | Cable |
| Weight | 3.37lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pixel Technologies SRR-5 to view detailed technical specifications.
No datasheet is available for this part.