
Pizzato Elettrica FG 60AD1DOZ technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 194.7mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Width | 40.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FG 60AD1DOZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
