
Pizzato Elettrica FR 515-M2 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Height | 82.5mm |
| Material | PVC |
| Ratings | IP67 |
| Width | 30.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FR 515-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
