
Pizzato Elettrica FR6E2-M2 technical specifications.
| Height | 76.8mm |
| Length | 30.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP67 |
| Width | 30.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FR6E2-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
