
Pizzato Elettrica PX 10211-M2 technical specifications.
| Contact Type | 2 makers, 2 breakers |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica PX 10211-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
