Pizzato Elettrica PX 10311-M2 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica PX 10311-M2 to view detailed technical specifications.
No datasheet is available for this part.