
Planet-Wattohm 11500 technical specifications.
| Color | White |
| Depth | 12mm |
| Length | 2.1m |
| Material | PVC |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Planet-Wattohm 11500 to view detailed technical specifications.
No datasheet is available for this part.