
Planet-Wattohm 16520 technical specifications.
| Color | White |
| Depth | 60mm |
| Length | 2m |
| Material | PVC |
| Series | Viadis |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Planet-Wattohm 16520 to view detailed technical specifications.
No datasheet is available for this part.
