
Planet-Wattohm 48-308 technical specifications.
| Height | 130mm |
| Material | Aluminium |
| Mount | Cable |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Planet-Wattohm 48-308 to view detailed technical specifications.
No datasheet is available for this part.
