
Planet-Wattohm 48003 technical specifications.
| Height | 85mm |
| Material | PVC |
| Mount | Cable |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Planet-Wattohm 48003 to view detailed technical specifications.
No datasheet is available for this part.
