Planet-Wattohm 48011 technical specifications.
| Color | White |
| Depth | 50mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Series | Logix |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Planet-Wattohm 48011 to view detailed technical specifications.
No datasheet is available for this part.