Plano 3600PRO technical specifications.
| Depth | 184.14mm |
| Height | 44.45mm |
| Material | PP |
| Mount | Box |
| Width | 276.23mm |
| RoHS | Compliant |
Download the complete datasheet for Plano 3600PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
