Plano PL550T technical specifications.
| Height | 80mm |
| Length | 280mm |
| Material | Polyester |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Plano PL550T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.