
Plano PL559T technical specifications.
| Package/Case | 405 |
| Depth | 101mm |
| Length | 405mm |
| Material | Polyester |
| Width | 332mm |
| RoHS | Compliant |
Download the complete datasheet for Plano PL559T to view detailed technical specifications.
No datasheet is available for this part.
