Plano PL873 technical specifications.
| Height | 360mm |
| Material | Plastic |
| Mount | Box |
| Weight | 5kg |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for Plano PL873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.