Planorga 33431 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 60mm |
| Material | Plastic, Metal |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Planorga 33431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
