
Plastic Systems 11230 technical specifications.
| Color | Grey |
| Length | 0.122m |
| Material | Glass, Polyester |
| Thickness | 1.5mm |
| Width | 0.061m |
| RoHS | Not Compliant |
Download the complete datasheet for Plastic Systems 11230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
