
Platinum Tools 100004BL technical specifications.
| Height | 0.5inch |
| Length | 3.5inch |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 100004BL to view detailed technical specifications.
No datasheet is available for this part.
