
Platinum Tools 100010C technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| Orientation | Straight |
| Primary Type | MODULAR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 100010C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
