
Platinum Tools 100026B technical specifications.
| Package/Case | 100 |
| Mount | Box |
| Orientation | Straight |
| Primary Type | MODULAR |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 100026B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
