
Platinum Tools 100026LTC technical specifications.
| Height | 1.75inch |
| Length | 5.5inch |
| Weight | 0.005lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 100026LTC to view detailed technical specifications.
No datasheet is available for this part.