Platinum Tools 100543BL technical specifications.
| Height | 0.025inch |
| Length | 3.75inch |
| Weight | 0.0025lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 100543BL to view detailed technical specifications.
No datasheet is available for this part.