
Platinum Tools 10711C technical specifications.
| Height | 1.25inch |
| Length | 13.5inch |
| Weight | 0.5lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools 10711C to view detailed technical specifications.
No datasheet is available for this part.
