Platinum Tools 12100C technical specifications.
| Height | 0.75inch |
| Length | 8.25inch |
| Weight | 0.36lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 12100C to view detailed technical specifications.
No datasheet is available for this part.