Platinum Tools 12515 technical specifications.
| Height | 1.5inch |
| Length | 9.75inch |
| Weight | 1lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 12515 to view detailed technical specifications.
No datasheet is available for this part.