Platinum Tools 13211C technical specifications.
| Height | 1inch |
| Length | 10.75inch |
| Mount | Termination |
| Weight | 0.8lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools 13211C to view detailed technical specifications.
No datasheet is available for this part.