Platinum Tools 15041C technical specifications.
| Height | 1inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 0.23lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 15041C to view detailed technical specifications.
No datasheet is available for this part.