
Platinum Tools 15313 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 200mm |
| Material | Glass |
| Number of Contacts | 38 |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 15313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.