
Platinum Tools 16801C technical specifications.
| Height | 1inch |
| Length | 11.5inch |
| Weight | 0.75lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools 16801C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
