Platinum Tools 17052C technical specifications.
| Height | 0.5inch |
| Length | 5inch |
| Weight | 0.003lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools 17052C to view detailed technical specifications.
No datasheet is available for this part.