
Platinum Tools 18120 technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Length | 2.25inch |
| Weight | 0.12lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools 18120 to view detailed technical specifications.
No datasheet is available for this part.
