
Platinum Tools 18121 technical specifications.
| Height | 1.25inch |
| Length | 5inch |
| Weight | 0.1lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 18121 to view detailed technical specifications.
No datasheet is available for this part.