Platinum Tools JH12AC-100 technical specifications.
| Package/Case | 100 |
| Height | 1inch |
| Length | 3.25inch |
| Mount | Cable |
| Weight | 0.078lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools JH12AC-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.