Platinum Tools JH21AC-100 technical specifications.
| Package/Case | 100 |
| Height | 1.5inch |
| Length | 4.75inch |
| Mount | Cable |
| Weight | 0.172lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools JH21AC-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.