Platinum Tools JH32EH-100 technical specifications.
| Package/Case | 100 |
| Height | 1.5inch |
| Length | 5.75inch |
| Mount | Cable |
| Weight | 0.178lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools JH32EH-100 to view detailed technical specifications.
No datasheet is available for this part.