
Platinum Tools T103C technical specifications.
| Height | 1.5inch |
| Length | 5.5inch |
| Weight | 0.14lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools T103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
